Bott 1 Door Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 664-067
- Mfr. Part No.:
- 40031076.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,015.36
(exc. VAT)
PHP41,457.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,015.36 |
*price indicative
- RS Stock No.:
- 664-067
- Mfr. Part No.:
- 40031076.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 700mm | |
| Depth | 325mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Steel | ||
Height 700mm | ||
Depth 325mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard offers robust storage solutions ideal for both industrial and workshop environments. With a heavy duty, reinforced steel construction, it boasts an impressive total capacity of up to 1 tonne. Designed with functionality in mind, it features a single perfo panel lined door and a perfo back panel, ensuring a blend of durability and practicality. Finished in a stylish powder coat paint with a striking crimson red and light grey palette, this cupboard not only enhances your workspace aesthetic but also provides reliable organisation for tools and equipment. Compact yet spacious, its dimensions of 525x325x700mm make it easy to integrate into various setups.
Constructed from heavy duty sheet steel for enhanced durability
Offers a total capacity of up to 1 tonne for substantial storage capabilities
Single perfo panel lined door promotes easy access and organisation of tools
Completed with a perfo back panel allowing for versatile storage options
Stylishly finished in a powder coat paint which ensuring long lasting wear and tear resistance
Lightweight design with a gross weight of only 16.58 kg for easy handling
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
