Bott 2 Door Steel Cupboard 700 mm 650mm, 325 mm
- RS Stock No.:
- 663-887
- Mfr. Part No.:
- 40031058.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP32,573.68
(exc. VAT)
PHP36,482.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,573.68 |
*price indicative
- RS Stock No.:
- 663-887
- Mfr. Part No.:
- 40031058.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 650mm | |
| Height | 700mm | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Width 650mm | ||
Height 700mm | ||
Depth 325mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is an exemplary storage solution designed to meet the demanding needs of both industrial and workshop environments. Featuring a robust, reinforced steel housing capable of supporting a total capacity of up to 1 tonne, this cupboard provides a secure space for tools and equipment. Its distinctive double doors, lined with perfo panels, offer style and functionality, while the durable powder coat finish in a striking crimson red and light grey ensures longevity and complements any workspace. Measuring 650 x 325 x 700 mm, this cupboard not only optimises space but is also built to withstand the rigours of daily use, making it an essential addition for effective organisation.
Heavy duty reinforced steel construction for maximum durability
Impressive total capacity of up to 1 tonne for versatile storage
Double perfo panel lined doors enhance accessibility and organisation
Product surface is powder coated increasing resistance to wear and corrosion
Designed specifically for use in industrial and workshop environments
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
