Bott 1 Door Steel Cupboard 900 mm 525mm, 350 mm
- RS Stock No.:
- 660-112
- Mfr. Part No.:
- 16926071.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP35,583.08
(exc. VAT)
PHP39,853.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,583.08 |
*price indicative
- RS Stock No.:
- 660-112
- Mfr. Part No.:
- 16926071.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard offers a robust storage solution ideal for both home and professional environments. Crafted from fully welded sheet steel, this cupboard features a single door with a window panel, allowing for easy visibility of contents while maintaining security. Designed with practicality in mind, it comes with two adjustable galvanized steel shelves, each capable of holding up to 75kg. Measuring 525mm wide, 350mm deep, and 900mm high, this cupboard is finished in a durable powder coat paint available in both light grey and crimson red, ensuring it fits seamlessly into any decor. Its versatile design makes it perfect for storing various items, from tools to documents, enhancing organisation in your workspace.
Constructed from fully welded sheet steel for enhanced durability
Single door with a window panel for visibility and access
Includes two adjustable galvanised steel shelves for flexible storage options
Shelf load capacity of 75kg to accommodate a variety of items
Finished in a resilient powder coat paint for long lasting protection
Available in RAL 7035 light grey and RAL 3004 crimson red to suit diverse aesthetics
Perfect for both domestic and professional use enhancing organisational efficiency
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 350 mm
- Bott 1 Door 350 mm
