Bott 1 Door Steel Cupboard 1 m 525mm, 350 mm
- RS Stock No.:
- 660-408
- Mfr. Part No.:
- 16926014.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP33,884.87
(exc. VAT)
PHP37,951.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,884.87 |
*price indicative
- RS Stock No.:
- 660-408
- Mfr. Part No.:
- 16926014.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 350mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 350mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cupboard is expertly designed to offer efficient storage solutions whilst ensuring durability and style. Its robust, fully welded steel housing presents a single reinforced door, providing easy access to two adjustable galvanised steel shelves, each supporting loads of up to 75kg U.D.L. Finished in an elegant combination of RAL 3004 crimson red and RAL 7035 light grey, this storage unit not only enhances your workspace visually but also offers reliable functionality. With dimensions of 525mm in width, 350mm in depth, and 1000mm in height, the cupboard is perfect for utilising vertical space. Weighing in at 31.98kg, this cupboard is more than just a storage solution; it embodies strength and practicality in a sophisticated design, making it an invaluable addition to any workshop or office environment.
Constructed from fully welded sheet steel for unmatched sturdiness
Single reinforced door ensures easy access and added security
Two adjustable galvanised steel shelves accommodate various storage needs
Finished in a durable powder coat to withstand daily wear and tear
Visually appealing colour scheme combines crimson red and light grey
Compact dimensions make it ideal for both small and large spaces
Main colour is RAL 3004 for a striking appearance
Heavy duty capacity supports significant storage without compromising safety
Produced in the UK reflecting high quality craftsmanship
