Bott 1 Door Steel Cupboard 1 m 525mm, 525 mm
- RS Stock No.:
- 659-764
- Mfr. Part No.:
- 40010098.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP57,134.82
(exc. VAT)
PHP63,991.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,134.82 |
*price indicative
- RS Stock No.:
- 659-764
- Mfr. Part No.:
- 40010098.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is a robust storage solution designed for organisations requiring efficient space management. With its heavy duty, reinforced steel housing, this cupboard boasts a total capacity of up to 1.5 tonnes, making it ideal for heavy duty use. The single, perforated panel door enhances ventilation while keeping contents secure, and its adjustable galvanised steel shelves can hold up to 100kg each, allowing for versatile storage configurations. Finished in a stylish powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, the cupboard not only performs exceptionally but also adds aesthetic value to any workspace. Its compact size of 525x525x1000mm ensures it fits neatly into various environments while offering ample room for tools, materials, or equipment.
Heavy duty steel construction provides long lasting durability
Total weight capacity of 1.5 tonnes supports even the heaviest items
Single perforated door design allows for air circulation and visibility
Two adjustable galvanised steel shelves facilitate customised storage solutions
Each shelf can support up to 100kg catering to diverse storage needs
Finished in durable powder coat paint for an attractive professional look
Compact dimensions ensure easy placement in limited spaces
Available in an appealing colour combination of light grey and crimson red
Related links
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
