Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- RS Stock No.:
- 659-154
- Mfr. Part No.:
- 16926059.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,448.19
(exc. VAT)
PHP41,941.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,448.19 |
*price indicative
- RS Stock No.:
- 659-154
- Mfr. Part No.:
- 16926059.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 1m | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 1m | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to provide a robust storage solution for both commercial and industrial environments. Engineered with a fully welded steel housing, it ensures durability and withstands everyday use. This cupboard features a single reinforced door, coupled with two adjustable galvanised steel shelves, each capable of holding up to a considerable weight. Finished in a sleek powder coat paint in a light grey colour (RAL 7035), it offers both aesthetic appeal and long lasting protection. With a compact size of 525mm in width, 550mm in depth, and a height of 1000mm, this cupboard optimises vertical space while maintaining easy access to stored items. Ideal for workplaces needing efficient storage options, it combines strength with versatility.
Constructed from robust sheet steel for enhanced durability
Adjustable shelves allow for versatile storage configurations
Reinforced door provides secure access to stored items
Durable powder coat finish ensures long lasting protection against wear
Compact dimensions make it suitable for various spaces
Sleek light grey design complements any workspace aesthetics
Capable of supporting a shelf load up to 75kg meeting heavy duty storage needs
Designed for easy assembly and installation in commercial settings
