Bott 1 Door, 1 Drawer Steel Cupboard 1.13 m 525mm, 550 mm
- RS Stock No.:
- 660-013
- Mfr. Part No.:
- 16926370.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,675.51
(exc. VAT)
PHP56,756.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,675.51 |
*price indicative
- RS Stock No.:
- 660-013
- Mfr. Part No.:
- 16926370.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Lectern Cupboard is a robust storage solution designed for both functionality and durability. Featuring a fully welded steel housing with a sleek sloping top writing surface, this cupboard includes a lockable reinforced door for secure storage. The adjustable galvanised steel shelf can hold up to 75kg, making it ideal for storing tools or documents. Additionally, it includes a convenient drawer with 100% extension slides, providing easy access to contents. Finished in a resilient light grey powder coat, this cupboard effortlessly integrates into any workspace. Its compact dimensions allow for versatile placement, ensuring that your essentials are always on hand while maintaining an organised environment.
Robust steel construction ensures long lasting durability
Lockable cupboard provides enhanced security for valuable items
Adjustable height galvanised steel shelf with a 75kg load capacity for versatile storage
Convenient drawer design with 100% extension slides grants full access to contents
Sleek sloping top writing surface for added functionality in workspaces
Finished in RAL 7035 light grey powder coat for a modern professional look
Compact dimensions make it suitable for various room layouts without compromising on storage
Easy to clean and maintain which ensuring lasting aesthetic appeal
