Bott 1 Door, 1 Drawer Steel Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 660-130
- Mfr. Part No.:
- 16929026.11
- Manufacturer:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-130
- Mfr. Part No.:
- 16929026.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Material | Steel | |
| Width | 525mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Material Steel | ||
Width 525mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy lectern cupboard with back panel is an elegantly designed storage solution that combines functionality and durability. Crafted from welded steel, this cupboard features a sloping writing top, making it an ideal choice for both workspace efficiency and aesthetic appeal. The unit has a secure lockable cupboard with a single reinforced door, enhancing storage capabilities alongside practicality. With an adjustable galvanised steel shelf and a proper drawer, it provides maximised organisation for various items. Finished in a tough powder coat in RAL 5010 gentian blue and RAL 7035 light grey, it not only ensures resilience but also fits seamlessly into modern environments. Designed to accommodate diverse needs, this cupboard is perfect for offices, educational institutions, or any professional setup.
Welded steel construction ensures stability and long lasting use
Lockable cupboard provides secure storage for valuable items
Single reinforced door allows easy access while maintaining safety
Adjustable galvanised steel shelf caters for varying storage needs
Powder coated surface offers a durable scratch resistant finish
Integrated sloping writing top enhances functionality for ease of use
Drawer with a load capacity of 10kg supports everyday essentials
Shelf load capacity up to 35kg accommodates heavier items
