Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 525mm, 550 mm
- RS Stock No.:
- 660-010
- Mfr. Part No.:
- 16926722.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,448.19
(exc. VAT)
PHP41,941.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,448.19 |
*price indicative
- RS Stock No.:
- 660-010
- Mfr. Part No.:
- 16926722.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 1m | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 1000mm Height - 16926722.16
This cupboard provides secure, compact metal storage for workshops and garages. Constructed from steel plate in a light grey finish, it is designed as a floor‑standing unit with a single lockable door and two internal shelves to keep tools and components organised in industrial environments.
Features and Benefits:
• Lockable door enhances security for stored items
• Two internal shelves increase organised storage capacity
• Steel plate construction offers robust storage performance
• Floor‑mounted design provides stable placement during use
• Single‑door access simplifies retrieval in confined areas
• No castors reduces unintended movement on workshop floors
• Two internal shelves increase organised storage capacity
• Steel plate construction offers robust storage performance
• Floor‑mounted design provides stable placement during use
• Single‑door access simplifies retrieval in confined areas
• No castors reduces unintended movement on workshop floors
Applications
• Suitable for small parts storage in maintenance bays
• Ideal for garage storage of tools and consumables
• Used with shelving systems for site equipment consolidation
• Can be used for secure storage of hazardous consumables
• Suitable for compact storage where floor‑standing units are required
• Ideal for garage storage of tools and consumables
• Used with shelving systems for site equipment consolidation
• Can be used for secure storage of hazardous consumables
• Suitable for compact storage where floor‑standing units are required
How compact is the unit for tight workshop layouts?
The design maintains a small footprint with a narrow width to fit alongside benches and between larger cabinets in constrained spaces.
What access control does it provide on site?
It incorporates a mechanically lockable door to limit access and protect contents during unattended periods.
How stable is the cabinet when loaded?
Being a floor‑standing steel construction without castors, it relies on its base contact with the floor for stability under typical workshop loads.
Can the internal shelving be used for varied item sizes?
The two shelves allow organised separation of items and can accommodate a mix of small and medium components within their fixed locations.
