Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 525mm, 550 mm
- RS Stock No.:
- 659-151
- Mfr. Part No.:
- 16926722.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,448.19
(exc. VAT)
PHP41,941.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,448.19 |
*price indicative
- RS Stock No.:
- 659-151
- Mfr. Part No.:
- 16926722.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 1m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 1m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 1000mm Height - 16926722.24
This cupboard is a floor-standing storage unit designed for secure, organised storage in industrial and workshop settings. Constructed from steel plate with a single door and two internal shelves, it provides a compact, lockable solution for keeping tools and components separate and protected. The unit is finished in red and configured for stationary use where a robust metal storage cabinet is required.
Features and Benefits:
• Locking mechanism secures contents for controlled access
• Steel plate construction supports heavy items and wear
• Two internal shelves allow organised separation of contents
• Single-door access simplifies retrieval in tight spaces
• Floor-standing design provides stable, stationary storage
• Steel plate construction supports heavy items and wear
• Two internal shelves allow organised separation of contents
• Single-door access simplifies retrieval in tight spaces
• Floor-standing design provides stable, stationary storage
Applications
• Suitable for small workshop tool and parts storage
• Ideal for commercial premises requiring lockable cabinets
• Used for storing powered tools and hand tools separately
• Can be used in maintenance rooms for consumables storage
• Ideal for commercial premises requiring lockable cabinets
• Used for storing powered tools and hand tools separately
• Can be used in maintenance rooms for consumables storage
How portable is the unit for repositioning within a facility?
It is a stationary floor-standing cabinet without wheels, so it must be lifted or moved with equipment for relocation.
What materials are appropriate for storage on the internal shelves?
The internal shelving, being steel plate, is suited to metal tools, boxed components and other dense items compatible with durable surfaces.
How does the door arrangement affect access in narrow aisles?
The single-door format provides a clear opening for one-sided access, useful where space restricts double-door clearance.
What visual identification does the unit offer for zoned storage?
The red finish enables rapid visual identification for colour-coded storage zones in workshops and commercial environments.
