Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 525mm, 350 mm
- RS Stock No.:
- 659-844
- Mfr. Part No.:
- 16926712.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP33,884.87
(exc. VAT)
PHP37,951.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,884.87 |
*price indicative
- RS Stock No.:
- 659-844
- Mfr. Part No.:
- 16926712.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 1000mm Height - 16926712.19
This cupboard provides secure, compact storage for workshop and garage environments, combining a single-door enclosure with internal shelving to keep tools and components organised. Finished in anthracite grey, it is designed to sit on the floor and present a neat, professional storage solution where a small footprint and lockable access are required.
Features and Benefits:
• Steel plate construction delivers durable corrosion-resistant protection
• Lockable door secures contents against unauthorised access
• Two internal shelves enable organised separation of items
• Single-door format offers straightforward, space-efficient access
• Floor-standing design allows stable placement without additional support
• Lockable door secures contents against unauthorised access
• Two internal shelves enable organised separation of items
• Single-door format offers straightforward, space-efficient access
• Floor-standing design allows stable placement without additional support
Applications
• Suitable for storing hand tools and small power tools
• Used for parts and consumables in maintenance bays
• Ideal for compact workshop or garage storage needs
• Can be used in service vehicles when floor-mounted housing is required
• Used for parts and consumables in maintenance bays
• Ideal for compact workshop or garage storage needs
• Can be used in service vehicles when floor-mounted housing is required
How is the unit secured to prevent unauthorised opening?
It features an integrated lock on the single door to restrict access to stored items.
What materials form the cabinet structure and how does that affect durability?
The body is made from steel plate which provides robust mechanical strength and wear resistance in industrial settings.
Can the shelving arrangement be adapted for different item sizes?
The unit contains two shelves designed to separate stored goods
their positions are fixed in the standard configuration.
Is the cupboard fitted with castors for mobility between work areas?
It is a non-wheeled, floor-standing unit intended for stationary installation.
