Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 800mm, 350 mm
- RS Stock No.:
- 660-828
- Mfr. Part No.:
- 16926732.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP41,453.14
(exc. VAT)
PHP46,427.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,453.14 |
*price indicative
- RS Stock No.:
- 660-828
- Mfr. Part No.:
- 16926732.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 350mm | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 350mm | ||
Width 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926732.16
This cupboard provides secure, floor-standing storage for industrial and commercial environments. Designed for organised shelving of parts and equipment, it combines steel construction with a lockable double-door layout to keep contents protected and accessible in workshops, offices and storerooms.
Features and Benefits:
• Constructed from steel plate for robust containment and durability
• Two internal shelves maximise organised storage capacity
• Lockable doors secure contents against unauthorised access
• Two-door configuration enables wide access to stored items
• Floor-standing design offers stable, freestanding installation
• Slim depth allows placement in narrow aisles and tight spaces
• Two internal shelves maximise organised storage capacity
• Lockable doors secure contents against unauthorised access
• Two-door configuration enables wide access to stored items
• Floor-standing design offers stable, freestanding installation
• Slim depth allows placement in narrow aisles and tight spaces
Applications
• Suitable for storing hand tools and small equipment in workshops
• Ideal for office-supply storage where floor-standing units are needed
• Used for parts segregation in maintenance and service areas
• Can be used for secure storage of consumables near workstations
• Suitable for back rooms where compact, organised storage is required
• Ideal for office-supply storage where floor-standing units are needed
• Used for parts segregation in maintenance and service areas
• Can be used for secure storage of consumables near workstations
• Suitable for back rooms where compact, organised storage is required
What material ensures the units structural strength?
The body and doors are formed from steel plate, providing a stiff, impact-resistant enclosure suitable for industrial use.
How is access to the interior controlled?
Doors include a lock mechanism to restrict entry and maintain security for stored items.
Can the unit be moved easily between locations?
It is designed as a fixed floor-standing cabinet and does not include castors, so relocation requires lifting or handling equipment.
How many storage levels are available inside?
The interior is divided by two shelves, allowing separation of items across three usable tiers.
