Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 661-039
- Mfr. Part No.:
- 16926724.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,272.33
(exc. VAT)
PHP69,745.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,272.33 |
*price indicative
- RS Stock No.:
- 661-039
- Mfr. Part No.:
- 16926724.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 2000mm Height - 16926724.19
This cupboard provides secure, upright storage for industrial and workshop environments. Constructed from steel plate with a lockable single door, it offers organised internal storage on one shelf while remaining a floor‑standing unit suitable for locations where a compact, tall cabinet is required. The finish is anthracite grey for a neutral, worksite‑appropriate appearance.
Features and Benefits:
• Steel plate construction delivers robust corrosion‑resistant storage
• Lockable door ensures controlled access to contents
• Single internal shelf allows organised segregation of tools
• Floor‑standing design prevents mounting requirements
• One‑door format supports quick single‑handed retrieval
• Lockable door ensures controlled access to contents
• Single internal shelf allows organised segregation of tools
• Floor‑standing design prevents mounting requirements
• One‑door format supports quick single‑handed retrieval
Applications
• Suitable for secure parts storage in maintenance bays
• Ideal for storing consumables in workshop backrooms
• Used for organising hand tools in garage settings
• Can be used for lockable storage of hazardous items
• Suitable for compact storage where width is limited
• Ideal for storing consumables in workshop backrooms
• Used for organising hand tools in garage settings
• Can be used for lockable storage of hazardous items
• Suitable for compact storage where width is limited
How is the unit installed on site?
It is a freestanding cabinet designed to stand directly on the floor without castors or wall fixings.
What access control does it provide?
Access is via a single door fitted with a lock mechanism to restrict entry.
How is internal organisation achieved?
The interior includes one fixed shelf to separate stored items into two compartments.
What materials influence durability in demanding environments?
The body is formed from steel plate, offering mechanical strength for workplace use.
