Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 350 mm
- RS Stock No.:
- 659-206
- Mfr. Part No.:
- 16926713.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,918.62
(exc. VAT)
PHP55,908.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,918.62 |
*price indicative
- RS Stock No.:
- 659-206
- Mfr. Part No.:
- 16926713.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 2000mm Height - 16926713.24
This cupboard is a floor-standing storage unit designed for industrial and workshop environments. Constructed from steel plate with a single door, it provides secure, upright storage for tools, parts and consumables. Its lockable design supports controlled access, while the bright red finish improves visibility in busy workspaces.
Features and Benefits:
• Four internal shelves maximise organised storage capacity
• Single-door access allows simple inventory retrieval
• Lockable mechanism prevents unauthorised item removal
• Steel plate construction delivers robust long-term durability
• Floor-mounted design ensures stable, stationary placement
• Single-door access allows simple inventory retrieval
• Lockable mechanism prevents unauthorised item removal
• Steel plate construction delivers robust long-term durability
• Floor-mounted design ensures stable, stationary placement
Applications
• Suitable for organised tool storage in workshops
• Ideal for garage environments requiring visible storage
• Used for parts segregation in industrial maintenance areas
• Can be used for secure consumable storage in service bays
• Ideal for garage environments requiring visible storage
• Used for parts segregation in industrial maintenance areas
• Can be used for secure consumable storage in service bays
How is the unit secured to prevent tipping?
Its floor-standing arrangement provides a low centre of gravity and stable footprint for fixed-position use
design intent is for stationary placement rather than mobile operation.
What lock type is incorporated and how does it affect access control?
A mechanical lock integrated into the door allows single-point locking to restrict access to authorised personnel only.
How adaptable are the internal shelves for varied storage items?
The four shelves create discrete storage tiers suited to small to medium items
shelf spacing supports organised separation of tools and components.
Is the exterior finish suited to demanding workshop conditions?
The coloured steel plate surface offers high visibility and is appropriate for routine workshop or garage environments where corrosion exposure is moderate.
