Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 350 mm
- RS Stock No.:
- 659-808
- Mfr. Part No.:
- 16926713.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,918.62
(exc. VAT)
PHP55,908.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,918.62 |
*price indicative
- RS Stock No.:
- 659-808
- Mfr. Part No.:
- 16926713.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 2m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 2m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 2000mm Height - 16926713.19
This cupboard provides secure, floor-standing storage for workshop and industrial environments. Constructed from steel plate and finished in anthracite grey, it offers organised internal storage while occupying a compact footprint. Its single-door configuration and lockable mechanism make it suitable where access control and durable containment are required.
Features and Benefits:
• Four internal shelves maximise organised storage capacity
• Single-door design enables straightforward access to contents
• Lockable mechanism secures tools and consumables from unauthorised access
• Floor-standing construction ensures stable placement without castors
• Steel plate construction offers robust resistance to workshop wear
• Single-door design enables straightforward access to contents
• Lockable mechanism secures tools and consumables from unauthorised access
• Floor-standing construction ensures stable placement without castors
• Steel plate construction offers robust resistance to workshop wear
Applications
• Suitable for storing hand tools and small power tools
• Used for shelving consumables and replacement parts
• Ideal for vehicle workshop parts storage bays
• Can be used in industrial maintenance stores
• Used for secure storage in garage or plant rooms
• Used for shelving consumables and replacement parts
• Ideal for vehicle workshop parts storage bays
• Can be used in industrial maintenance stores
• Used for secure storage in garage or plant rooms
How is the unit supported on site to prevent tipping?
It is designed as a floor-standing unit with a stable base profile that requires flat, level flooring for secure placement and to maintain upright stability.
Can the shelving arrangement be altered to accommodate larger items?
The internal layout comprises four shelves
these are fixed to provide consistent load distribution across the steel structure and are intended for regular workshop items.
What finish protects the exterior against workshop conditions?
The external surface is an anthracite grey finish applied to the steel plate, providing a durable covering suited to industrial atmospheres.
Is the unit intended to be moved frequently within a facility?
It is not supplied with wheels, so it is intended for stationary installation rather than frequent relocation.
