Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 525mm, 350 mm
- RS Stock No.:
- 660-340
- Mfr. Part No.:
- 16926710.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP26,026.03
(exc. VAT)
PHP29,149.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,026.03 |
*price indicative
- RS Stock No.:
- 660-340
- Mfr. Part No.:
- 16926710.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Width | 525mm | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Width 525mm | ||
Height 800mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 800mm Height - 16926710.16
This cupboard is a floor-standing storage unit designed for organised, secure storage in industrial and workshop environments. Constructed from steel plate and finished in light grey, it provides a compact footprint suited to locations where sturdy, lockable storage is required without occupying excessive floor area.
Features and Benefits:
• Single-door design enables straightforward, rapid access
• Two internal shelves maximise organised vertical storage
• Lockable configuration secures contents against unauthorised access
• Steel plate construction offers robust resistance to everyday wear
• Floor-standing form removes the need for additional mounting
• Two internal shelves maximise organised vertical storage
• Lockable configuration secures contents against unauthorised access
• Steel plate construction offers robust resistance to everyday wear
• Floor-standing form removes the need for additional mounting
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for small parts and components in garage environments
• Used with service vans when fixed floor storage is required
• Can be used for office supplies where a compact footprint is needed
• Ideal for small parts and components in garage environments
• Used with service vans when fixed floor storage is required
• Can be used for office supplies where a compact footprint is needed
How is the unit secured to deter unauthorised access?
The cabinet includes a lockable door mechanism that restricts entry to keyholders only.
Can the shelves accommodate heavy items?
The internal shelves are designed for routine workshop loads and distribute weight across the steel plate structure.
Is the unit portable for repositioning around a site?
It is intended as a stationary floor-standing cupboard and does not include wheels for mobility.
How does the finish impact maintenance?
The light grey surface allows straightforward cleaning and helps conceal routine surface marks from industrial use.
