Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 659-162
- Mfr. Part No.:
- 16926725.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,316.29
(exc. VAT)
PHP66,434.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,316.29 |
*price indicative
- RS Stock No.:
- 659-162
- Mfr. Part No.:
- 16926725.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Depth 550mm | ||
Height 2m | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 2000mm Height - 16926725.16
This cupboard provides secure, organised storage for workshops and commercial environments. Constructed from steel plate and finished in light grey, it is a floor-standing unit designed to store tools, parts and consumables in a single-door cabinet. The configuration includes internal shelving and a lock mechanism to control access, making it suitable for locations where space-efficient vertical storage is required.
Features and Benefits:
• Lockable door for controlled access and inventory security
• Two internal shelves to separate and organise items
• Tall 2000mm profile increases vertical storage capacity
• Robust steel plate construction for heavy-duty use
• 550mm depth to accommodate larger components and boxes
• 525mm width for narrow-aisle or compact footprint installations
• Two internal shelves to separate and organise items
• Tall 2000mm profile increases vertical storage capacity
• Robust steel plate construction for heavy-duty use
• 550mm depth to accommodate larger components and boxes
• 525mm width for narrow-aisle or compact footprint installations
Applications
• Suitable for workshop tool and component storage
• Ideal for commercial premises requiring secure supplies
• Used for office stock and backroom inventory management
• Can be used for maintenance areas with limited floor space
• Used with shelving kits for organised parts segregation
• Ideal for commercial premises requiring secure supplies
• Used for office stock and backroom inventory management
• Can be used for maintenance areas with limited floor space
• Used with shelving kits for organised parts segregation
How is the unit secured to prevent unauthorised access?
The cupboard is fitted with a locking mechanism on its single door to restrict entry when required.
Can the interior shelving support heavy items?
The shelves are integrated within a steel plate structure designed for robust storage of tools and components.
Is the unit mobile for repositioning around a facility?
The design is floor-standing without wheels, so it remains stationary unless manually lifted or moved with equipment.
What finish and colour does it have for visual consistency?
The exterior is finished in a light grey coating suitable for industrial and commercial settings.
