Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-605
- Mfr. Part No.:
- 16926662.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,094.45
(exc. VAT)
PHP85,225.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,094.45 |
*price indicative
- RS Stock No.:
- 660-605
- Mfr. Part No.:
- 16926662.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 1000mm Height - 16926662.19
This cupboard provides secure, floor‑standing storage for industrial and commercial environments. Constructed from steel plate with a lockable double‑door arrangement and two internal shelves, it is designed to organise tools, parts and paperwork where a robust, stationary solution is required. The units anthracite grey finish suits utility spaces while its dimensions support substantial internal capacity without mobility features.
Features and Benefits:
• Steel plate construction delivers enhanced durability and impact resistance
• Lockable two‑door configuration secures contents against unauthorised access
• Two internal shelves maximise organised vertical storage capacity
• Floor‑standing design ensures stable installation on workshop floors
• Non‑wheeled base prevents unintended movement during use
• Lockable two‑door configuration secures contents against unauthorised access
• Two internal shelves maximise organised vertical storage capacity
• Floor‑standing design ensures stable installation on workshop floors
• Non‑wheeled base prevents unintended movement during use
Applications
• Suitable for organised tool storage in workshops and garages
• Ideal for secure office storage of manuals and consumables
• Used for parts segregation on production or maintenance floors
• Can be used for general facility storage where mobility is undesired
• Ideal for secure office storage of manuals and consumables
• Used for parts segregation on production or maintenance floors
• Can be used for general facility storage where mobility is undesired
How is the unit intended to be sited within a workspace?
It is designed for floor installation without castors, so it should be placed on level surfaces and anchored if required for seismic or heavy‑use environments.
What access control does it provide for stored items?
The doors incorporate a locking mechanism to restrict access, enabling secure storage of items that require controlled availability.
How flexible is the internal arrangement for different item sizes?
The internal layout comprises two shelves which allow separation of components
shelving can be used to segregate small parts from larger equipment.
What finish and material considerations affect maintenance?
The anthracite grey steel plate resists routine workshop wear and is suited to periodic cleaning
surface treatment reduces visible soiling and facilitates upkeep.
