Bott 1 Door Steel Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 659-540
- Mfr. Part No.:
- 16926350.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,038.03
(exc. VAT)
PHP60,522.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,038.03 |
*price indicative
- RS Stock No.:
- 659-540
- Mfr. Part No.:
- 16926350.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE and janitorial kitted cupboard is expertly designed to provide secure and efficient storage solutions for your workspace. With a robust, fully welded steel housing, this cupboard features a single reinforced door for added durability and a height-adjustable galvanized steel shelf, making it ideal for storing essential PPE equipment and janitorial supplies. Finished in a stylish powder coat paint with a contemporary colours combination of RAL 7035 light grey and RAL 3004 crimson red, the cupboard not only offers functionality but also enhances the aesthetic of your environment. Its compact dimensions, measuring 525mm in width, 550mm in depth, and 2000mm in height, allow it to fit seamlessly into various settings while optimizing your storage capacity.
Stylish colours scheme in light grey and crimson red adds a modern touch
Compact dimensions ensure it fits in tight spaces without sacrificing storage
Ideal for organizing PPE equipment and janitorial supplies effectively
