Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- RS Stock No.:
- 661-010
- Mfr. Part No.:
- 40010099.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,008.08
(exc. VAT)
PHP73,929.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,008.08 |
*price indicative
- RS Stock No.:
- 661-010
- Mfr. Part No.:
- 40010099.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.2m | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard offers a robust storage solution, designed with both durability and functionality in mind. Crafted from heavy duty, reinforced steel, this cupboard can support up to 1.5 tonnes, making it ideal for storing various tools and equipment within industrial or workshop settings. Featuring a single perfo panel lined reinforced door, it ensures easy access to contents while providing efficient use of space. It is fitted with three adjustable galvanised steel shelves, each capable of holding up to 100 kg, allowing for versatile organisation. Finished in a stylish light grey and gentian blue powder coat, the cupboard stands at an optimal height of 1200mm, making it a space efficient addition to any environment.
Constructed with a heavy duty steel housing for exceptional strength and durability
Reinforced door design enhances security and longevity
Three adjustable galvanised steel shelves offer flexible storage solutions
Each shelf has a load capacity of 100 kg accommodating diverse items
Finished in durable powder coat paint for a sleek professional appearance
Related links
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
