Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- RS Stock No.:
- 661-005
- Mfr. Part No.:
- 40010099.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,008.08
(exc. VAT)
PHP73,929.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,008.08 |
*price indicative
- RS Stock No.:
- 661-005
- Mfr. Part No.:
- 40010099.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is designed to offer secure, durable storage solutions for a range of environments. Constructed with a robust reinforced steel housing, this cupboard can support a total capacity of up to 1.5 tonnes, making it ideal for heavy duty use. It features a single perforated panel lined door that ensures easy access while providing ventilation. The adjustable galvanised steel shelves can hold up to 100kg each, catering to diverse storage needs. Finished in a resilient powder coat paint in a light grey hue, this cupboard not only promises strength but also presents an aesthetically pleasing look. With dimensions of 525x525x1200mm, its perfectly sized to fit in tight spaces while offering ample storage.
Heavy duty reinforced steel housing for lasting strength
Total capacity of up to 1.5 tonnes accommodates various items
Single perforated door allows for ventilation and easy access
3 adjustable galvanised steel shelves support up to 100kg each
Finished with durable powder coat paint for enhanced longevity
Sleek light grey finish complements any workspace decor
Ideal for storing tools materials and equipment securely
Related links
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
