Bott 1 Door Steel Cupboard 2 m 525mm, 350 mm
- RS Stock No.:
- 660-454
- Mfr. Part No.:
- 16926019.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP47,649.70
(exc. VAT)
PHP53,367.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,649.70 |
*price indicative
- RS Stock No.:
- 660-454
- Mfr. Part No.:
- 16926019.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 2m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 2m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a durable and adaptable storage solution designed to meet the demands of both industrial and commercial environments. Constructed with a robust, fully welded steel housing, it features a single reinforced door for easy access to its four adjustable galvanised steel shelves. Capable of supporting a load of up to 75kg, this cupboard is perfect for organising tools and equipment, ensuring they remain safe and tidy. Finished in a modern, light grey powder coat, this cupboard not only looks professional but is also built to withstand daily use, making it an essential addition for any workspace.
Constructed from robust sheet steel for long lasting durability
Features four adjustable galvanised steel shelves to customise storage as needed
Supports a substantial shelf load capacity of 75kg for safe storage of heavy items
Designed with a plain single door for easy access to contents
Finished in RAL 7035 light grey powder coat for a professional appearance
Perfect for use in workshops garages and commercial spaces requiring efficient storage solutions
Reinforced door design enhances security and stability while in use
Related links
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
