Bott 1 Door Steel Cupboard 900 mm 525mm, 350 mm
- RS Stock No.:
- 659-944
- Mfr. Part No.:
- 16926011.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP28,391.33
(exc. VAT)
PHP31,798.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,391.33 |
*price indicative
- RS Stock No.:
- 659-944
- Mfr. Part No.:
- 16926011.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 525mm | |
| Depth | 350mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Width 525mm | ||
Depth 350mm | ||
Height 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile wall/shelf cupboard is expertly designed to provide robust storage solutions for a variety of environments. With a fully welded steel housing, this cupboard offers exceptional durability while its single reinforced door ensures secure access to contents. Ideal for both personal and professional spaces, the cupboard features two adjustable galvanized steel shelves capable of holding up to 75kg U.D.L., making it perfect for storing tools, equipment, or personal items. Finished in a light grey powder coat, this cupboard not only enhances storage efficiency but also complements any workspace aesthetic. Its compact dimensions of 525x350x900mm make it a practical choice for narrow spaces, ensuring maximum utility without compromising room design.
Versatile design suitable for both personal and professional environments
Space-efficient layout allows for optimal use of height rather than floor area
Manufactured to high standards in the UK, ensuring quality and reliability
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
