Bott 1 Door Steel Cupboard 800 mm 525mm, 350 mm
- RS Stock No.:
- 659-095
- Mfr. Part No.:
- 16926008.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP26,026.03
(exc. VAT)
PHP29,149.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,026.03 |
*price indicative
- RS Stock No.:
- 659-095
- Mfr. Part No.:
- 16926008.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 800mm | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Height 800mm | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed to efficiently organize and store your essentials while enhancing any workspace. Constructed from robust, fully welded sheet steel, this cupboard boasts a single reinforced door, providing easy access to its two adjustable galvanised steel shelves, each capable of holding up to 75kg U.D.L. Its sleek finish in durable powder coat paint in a stylish light grey (RAL 7035) not only offers aesthetic appeal but also ensures longevity and resistance to wear. With compact dimensions of 525x350x800mm, it seamlessly fits into various settings, making it an ideal solution for both professional and personal storage needs.
Sturdy welded steel construction ensures lasting durability
Reinforced door provides added security and accessibility
Two adjustable galvanised steel shelves for customizable storage
Shelf load capacity of 75kg optimises space and functionality
Light grey powder coat finish complements modern interiors
Compact dimensions make it suitable for tight spaces without compromising storage
Easy assembly and installation streamline setup in any environment
Designed for both personal and professional use meeting diverse storage needs
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
