Bott 1 Door Steel Cupboard 800 mm 525mm, 525 mm
- RS Stock No.:
- 661-023
- Mfr. Part No.:
- 40010097.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,811.78
(exc. VAT)
PHP58,029.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,811.78 |
*price indicative
- RS Stock No.:
- 661-023
- Mfr. Part No.:
- 40010097.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is an expertly designed solution tailored for optimal organisation and storage. This robust unit is crafted with a heavy duty, reinforced steel housing capable of holding up to 1.5 tonnes. Its single perforated panel door offers both durability and accessibility, while the two adjustable galvanised steel shelves hold a substantial load of up to 100kg each. With a sleek finish in RAL 3004 crimson red and RAL 7035 light grey, this cupboard not only meets functionality but also adds a modern aesthetic to any workspace. Measuring 525mm in width, depth, and 800mm in height, it seamlessly fits into various environments, ensuring your essentials are always at hand.
Heavy duty reinforced steel housing ensures lasting durability and support
Total capacity of up to 1.5 tonnes accommodates a variety of storage needs
Features a single perforated panel door for easy access and ventilation
Includes two adjustable galvanised steel shelves providing flexible storage options
Each shelf holds a load capacity of 100kg ideal for heavy items
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 350 mm
