Bott 1 Door Steel Cupboard 800 mm 525mm, 550 mm
- RS Stock No.:
- 660-808
- Mfr. Part No.:
- 16926038.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP30,462.06
(exc. VAT)
PHP34,117.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,462.06 |
*price indicative
- RS Stock No.:
- 660-808
- Mfr. Part No.:
- 16926038.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed for both durability and functionality. Constructed from fully welded sheet steel, it features a single reinforced door that provides easy access to its interior, showcasing two adjustable galvanised steel shelves capable of holding up to 75kg each. Finished in a stylish light grey powder coat paint (RAL 7035), this cupboard blends seamlessly into any professional environment, offering a practical yet aesthetically pleasing addition to workplaces. With dimensions of 525mm in width, 550mm in depth, and 800mm in height, it optimally balances compactness with ample storage space, perfect for storing tools, equipment, or office supplies. This cupboard is an ideal choice for users who require a reliable and versatile storage solution.
Constructed from fully welded sheet steel for enhanced durability
Single reinforced door allows for easy access and secure storage
Two adjustable galvanised steel shelves adapt to varying storage needs
Light grey powder coat finish (RAL 7035) provides a professional appearance
Capable of supporting a maximum shelf load of 75kg per shelf
Compact dimensions fit comfortably in tight spaces while offering generous storage
Designed for use in a variety of settings from workshops to offices
Easy to clean and maintain which ensuring long lasting performance
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
