Bott 1 Door Steel Cupboard 800 mm 525mm, 550 mm
- RS Stock No.:
- 660-544
- Mfr. Part No.:
- 16926074.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,070.77
(exc. VAT)
PHP41,519.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,070.77 |
*price indicative
- RS Stock No.:
- 660-544
- Mfr. Part No.:
- 16926074.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard offers a robust storage solution designed for versatility and durability. Constructed with a fully welded steel housing, this cupboard features a single window panel door, making it ideal for both visibility and accessibility. With two adjustable galvanised steel shelves that can bear up to 75kg each, it is equipped to handle diverse storage needs. The stylish powder coat finish in light grey and gentian blue not only ensures a contemporary aesthetic but also enhances environmental protection. Measuring 525mm in width, 550mm in depth, and 800mm in height, the cupboard suits various settings, making it an essential addition to workshops, offices, or industrial environments.
Fully welded steel housing offers exceptional durability
Single window panel door provides easy access and visibility of contents
Two adjustable galvanised steel shelves accommodate different storage requirements
Shelf load capacity of 75kg ensures strong support for various items
Durable powder coating protects against environmental factors and wear
Contemporary design enhances the appearance of any workspace
Compact dimensions make it suitable for tight spaces while providing ample storage
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
