Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 662-582
- Mfr. Part No.:
- 40022062.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP124,348.09
(exc. VAT)
PHP139,269.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,348.09 |
*price indicative
- RS Stock No.:
- 662-582
- Mfr. Part No.:
- 40022062.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Depth 650mm | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for robust storage solutions, featuring a heavy-duty reinforced steel housing that can hold up to 1.5 tonnes. Ideal for workshop and industrial environments, this cupboard is equipped with double sliding doors for easy access and two adjustable, galvanised steel shelves, each with a load capacity of 160kg. Finished in a durable powder coat paint, available in a sleek RAL 7035 light grey and RAL 7016 anthracite grey, this unit not only provides practicality but also complements modern workspace aesthetics. With compact dimensions of 1300x650x1000mm, it effectively utilises limited space while offering substantial storage capabilities.
Heavy duty reinforced steel construction ensures durability and long lasting use
Sliding door design allows for efficient space management and accessibility
Two adjustable galvanised steel shelves support a considerable load of 160kg each
Compact dimensions make it suitable for various work environments
Powder coated surface enhances scratch resistance and overall aesthetics
Sliding doors facilitate easy access to stored items without requiring extra space
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
