Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 662-386
- Mfr. Part No.:
- 40022062.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,696.24
(exc. VAT)
PHP132,939.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,696.24 |
*price indicative
- RS Stock No.:
- 662-386
- Mfr. Part No.:
- 40022062.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 650mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 650mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed to meet the demands of robust storage needs in a variety of environments. Featuring a heavy-duty, reinforced steel construction, it can support a substantial total capacity of up to 1.5 tonnes. This sleek cupboard is equipped with practical double sliding doors, allowing for easy access while maximising space efficiency. The adjustable, galvanised steel shelves, capable of holding up to 160kg each, provide versatility for storing diverse items. Available in a stylish powder-coated finish with a striking crimson red and light grey palette, the cupboard seamlessly blends durability with aesthetic appeal, making it an ideal choice for workshops, garages, or commercial settings.
Heavy duty reinforced steel construction ensures long lasting durability
Double sliding doors enhance accessibility whilst saving space
Two adjustable galvanised steel shelves offer versatile storage options
Shelf load capacity of 160kg each supports a variety of equipment and materials
Attractive powder coated finish in crimson red and light grey enhances the visual appeal
Designed to meet the rugged demands of commercial and industrial use
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
