Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 662-167
- Mfr. Part No.:
- 41006002.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,108.97
(exc. VAT)
PHP124,442.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,108.97 |
*price indicative
- RS Stock No.:
- 662-167
- Mfr. Part No.:
- 41006002.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with double cupboard and lino top is designed to meet the rigorous demands of workshop environments while providing ample storage solutions. With its robust, reinforced steel housing and independent storage sections, this trolley offers both durability and convenience. Its smart design includes a push-pull handle and 125mm diameter castors, ensuring effortless mobility around your workspace. Finished in a stylish gentian blue with light grey accents, this trolley not only serves a practical purpose but also enhances the visual appeal of your workplace. The double cupboard features twin reinforced doors and provides additional safety and organisation for your tools and materials.
Heavy-duty reinforced steel construction ensures long-lasting performance
Double cupboard sections offer ample, secure storage for tools and equipment
Push-pull handle allows for easy manoeuvrability around busy work areas
125mm diameter castors provide smooth movement on various floor types
Twin reinforced doors enhance security and durability
Two galvanised steel shelves support up to 100kg U.D.L. per shelf for heavy items
Elegant powder-coated finish in gentian blue and light grey for a professional look
Compact dimensions make it ideal for tight spaces while maximizing storage efficiency
