Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 662-000
- Mfr. Part No.:
- 40022062.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP124,348.09
(exc. VAT)
PHP139,269.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,348.09 |
*price indicative
- RS Stock No.:
- 662-000
- Mfr. Part No.:
- 40022062.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is engineered to deliver exceptional storage solutions in heavy-duty environments. Constructed from reinforced sheet steel, this sturdy cupboard boasts an impressive total capacity of up to 1.5 tonnes. The design features double sliding doors that safeguard your valuable items while allowing easy access. With two adjustable galvanised steel shelves, each capable of supporting up to 160kg, the cupboard accommodates diverse storage needs. Finished with a durable powder-coated surface in RAL 7035 light grey, it perfectly suits professional settings, blending functionality with a sleek aesthetic. Measuring 1300mm in width, 650mm in depth, and 1000mm in height, this cupboard offers generous space without compromising on style or safety.
Reinforced steel housing ensures long lasting durability
Double sliding doors facilitate efficient access to stored items
Two adjustable galvanised steel shelves provide versatile storage options
Shelf load capacity of 160kg accommodates a variety of materials
Elegant powder coated finish enhances professional aesthetic
Light grey colour fits seamlessly into modern workplace environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Arduino Uno Rev 3 SMD
