Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 661-618
- Mfr. Part No.:
- 40402133.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,565.27
(exc. VAT)
PHP111,513.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,565.27 |
*price indicative
- RS Stock No.:
- 661-618
- Mfr. Part No.:
- 40402133.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Height | 790mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Height 790mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with a multiplex worktop stands as a robust storage solution designed to enhance workspace efficiency. With a durable, reinforced steel housing, this cabinet ensures long lasting performance. It features four drawers, including a generous 200mm drawer for larger items, complemented by 100mm drawers for smaller organisational needs. The cabinet's design is equipped with 125mm diameter castors, allowing for easy mobility across your workshop or office. Finished in an attractive RAL 3004 crimson red and RAL 7035 light grey, it boasts both aesthetics and practicality, making it an essential addition for those seeking reliable and flexible storage solutions.
Constructed with heavy duty sheet steel for maximum durability
Four drawers provide ample storage space for various tools and materials
100% extension drawers offer full accessibility which ensuring efficient organisation
Features a push pull handle for easy manoeuvrability
Drawers include blocking mechanisms for added safety during use
Robust 125mm diameter castors facilitate smooth movement across different surfaces
Finished with a durable powder coat paint for enhanced resistance to wear and tear
The spacious multiplex worktop serves as a practical workspace for repairs and projects
Stylish colour scheme integrates seamlessly into professional environments
