Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm

Subtotal (1 unit)*

PHP165,421.51

(exc. VAT)

PHP185,272.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP165,421.51

*price indicative

RS Stock No.:
661-283
Mfr. Part No.:
40402159.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

6

Wheeled

Yes

Material

Sheet Steel

Width

80mm

Standards/Approvals

No

Depth

650mm

Height

1.09m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet combines functionality and robust design, making it an essential addition to any workspace. With a reinforced steel housing and a beech multiplex worktop, this cabinet is designed to withstand rigorous usage while providing ample storage. Featuring six drawers that offer 100% extension capability, it ensures easy access to tools and materials. The drawers are equipped with a blocking mechanism for safety, and the cabinet is mounted on 125mm castors, allowing effortless mobility. Available in a striking crimson red and light grey finish, this cabinet not only meets practical needs but also enhances the workspace aesthetics.

Durable powder coated finish enhances protection and longevity

Storage includes a variety of drawer heights to accommodate diverse items

Heavy duty construction supports a drawer load capacity of 50kg

Features a push pull handle for easy opening and closing

Designed with a blocking mechanism that prevents accidental drawer extension

Comes with smooth rolling 125mm diameter castors for easy manoeuvrability

Innovative design that optimises space without compromising on utility

Related links