Bott 2 Door Steel Cupboard 800 mm 80mm, 550 mm
- RS Stock No.:
- 661-026
- Mfr. Part No.:
- 16926138.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,382.41
(exc. VAT)
PHP42,988.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,382.41 |
*price indicative
- RS Stock No.:
- 661-026
- Mfr. Part No.:
- 16926138.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 800mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 800mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is the perfect storage solution for industrial and commercial environments. Engineered with a robust, fully welded steel housing, it offers exceptional durability and stability. The cupboard is designed with double, reinforced doors, ensuring secure storage for valuable items. Inside, it features two adjustable height, galvanised steel shelves that can support a load capacity of 75 kg each, making it versatile for various storage needs. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coat paint, it not only meets practical requirements but also enhances the aesthetic of any workspace, all while retaining a compact footprint of 800mm in width, 550mm in depth, and 800mm in height.
Constructed from robust fully welded sheet steel to ensure long lasting durability
Double reinforced doors provide secure access and protection for the contents
Two adjustable galvanised steel shelves allow for flexible organisation of items
Shelf load capacity of 75 kg each accommodates various items securely
Lightweight design with a gross weight of 43.37 kg for easy mobility and relocation
Conforms to specifications adding professionalism to workplace environments
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.3m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
