Bott 2 Door Steel Cupboard 800 mm 80mm, 350 mm
- RS Stock No.:
- 660-677
- Mfr. Part No.:
- 16926108.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP34,135.34
(exc. VAT)
PHP38,231.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,135.34 |
*price indicative
- RS Stock No.:
- 660-677
- Mfr. Part No.:
- 16926108.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 800mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 800mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed to offer an efficient storage solution, combining robust construction with versatility. Built from fully welded steel, this cupboard features reinforced doors that ensure durability while two adjustable galvanised steel shelves provide flexible organisation for various items. Finished in a stylish RAL 7035 light grey powder coat, it seamlessly fits into any workspace or home environment. With dimensions of 800mm in width, 350mm in depth, and 800mm in height, this cupboard is compact yet spacious enough to hold essential tools and supplies securely, making it an ideal choice for workshops, garages, or commercial settings.
Constructed from fully welded sheet steel for durability and longevity
Double reinforced doors enhance security and accessibility
Two adjustable shelves accommodate varying storage needs
Stylish powder coated finish in RAL 7035 light grey for modern aesthetics
Compact size makes it suitable for small spaces without compromising storage capacity
Shelf load capacity of 75kg supports a wide range of items
Plain door design contributes to a clean professional look
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
