Bott 2 Door Steel Cupboard 800 mm 80mm, 350 mm
- RS Stock No.:
- 660-714
- Mfr. Part No.:
- 16926108.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP34,135.34
(exc. VAT)
PHP38,231.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,135.34 |
*price indicative
- RS Stock No.:
- 660-714
- Mfr. Part No.:
- 16926108.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 800mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 800mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard offers an exceptional storage solution designed for both efficiency and durability. Its robust, fully welded steel housing ensures longevity, while double, reinforced doors provide easy access to the interior. This cupboard features two adjustable height galvanised steel shelves, capable of supporting up to 75kg of uniform distributed load, making it ideal for organising tools and materials in various settings. Finished in a striking crimson red and light grey powder coat paint, it not only serves its purpose functionally but also adds a touch of elegance to your workspace. With dimensions of 800x350x800mm, this cupboard is compact yet spacious, perfectly suited for maximising storage in limited areas.
Fully welded steel housing enhances durability and structural integrity
Double doors allow for convenient access to stored items
Two adjustable galvanised steel shelves accommodate varying storage needs
Capable of holding up to 75kg which ensuring robust storage capabilities
Elegant powder coat finish in crimson red and light grey for appealing aesthetics
Compact design optimises space without compromising storage capacity
Designed specifically for commercial and industrial usage
High quality materials assure long lasting performance even in demanding environments
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
