Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- RS Stock No.:
- 664-026
- Mfr. Part No.:
- 40012049.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,457.37
(exc. VAT)
PHP63,232.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,457.37 |
*price indicative
- RS Stock No.:
- 664-026
- Mfr. Part No.:
- 40012049.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is engineered to provide robust storage solutions, touting a heavy-duty, reinforced steel construction that ensures longevity and resilience. With a remarkable total capacity of up to 1.5 tones, this cupboard is designed to cater to a wide array of industrial needs, making it an ideal choice for workshops, factories, or extensive storage environments. It features double doors lined with a perform panel for enhanced accessibility and an elegant finish available in RAL 5010 gentian blue and RAL 7035 light grey. With dimensions of 800x525x800mm, this cupboard maximizes vertical space while maintaining a compact footprint, providing both functionality and style to your workspace.
Heavy-duty reinforced steel construction guarantees durability
Impressive total weight capacity of 1.5 tones enhances versatility
Double perform panel lined doors improve accessibility and organization
Elegant powder-coated finish available in light grey and gentian blue
Compact dimensions optimize space without compromising storage capacity
Ideal for industrial settings, combining functionality with aesthetic appeal
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door 525 mm
