Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- RS Stock No.:
- 661-686
- Mfr. Part No.:
- 40012050.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,145.91
(exc. VAT)
PHP66,243.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,145.91 |
*price indicative
- RS Stock No.:
- 661-686
- Mfr. Part No.:
- 40012050.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Width | 80mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 800mm | ||
Width 80mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is a robust and reliable storage solution designed for professional environments. Featuring a heavy-duty, reinforced steel construction, this cupboard offers an impressive total capacity of up to 1.5 tones, ensuring it can withstand the demands of any workspace. Its double louvre panel lined doors enhance ventilation and accessibility, while the durable powder coat finish in RAL 7035 light grey and RAL 3004 crimson red not only adds a touch of style but also protects against wear and tear. With dimensions of 800mm in width, 525mm in depth, and 800mm in height, this versatile cupboard fits seamlessly into various settings, making it an essential choice for any workshop or garage.
Heavy-duty, reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones accommodates a wide range of tools and materials
Double louvre panel lined doors improve air circulation and ease of access
Stylish powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red resists scratches and rust
Related links
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
