Bott 2 Door Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- RS Stock No.:
- 661-543
- Mfr. Part No.:
- 40012115.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,716.38
(exc. VAT)
PHP74,722.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,716.38 |
*price indicative
- RS Stock No.:
- 661-543
- Mfr. Part No.:
- 40012115.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Height 900mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to meet the demands of modern storage solutions, featuring a robust, heavy-duty reinforced steel housing that ensures superior durability. With an impressive total capacity of up to 1.5 tones, this cupboard is a practical choice for both industrial and commercial applications. The double, perforated panel-lined, reinforced doors offer added security, while the two adjustable galvanized steel shelves provide flexible storage options with a remarkable load capacity of 100kg each. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, this cupboard not only delivers functionality but also enhances aesthetics in any workspace.
Constructed from heavy-duty sheet steel for exceptional strength
Supports up to 1.5 tones total capacity, ideal for heavy items
Double reinforced doors with perforated panels for ventilation and security
Two adjustable galvanized steel shelves allow for flexible organization
Each shelf accommodates up to 100kg, suitable for various storage needs
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
