Bott 2 Door Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- RS Stock No.:
- 661-852
- Mfr. Part No.:
- 40020144.77V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,975.01
(exc. VAT)
PHP79,492.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,975.01 |
*price indicative
- RS Stock No.:
- 661-852
- Mfr. Part No.:
- 40020144.77V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 900mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 900mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to offer robust storage solutions for various environments. Constructed with a heavy-duty, reinforced steel housing, it accommodates a total capacity of up to 1.5 tones, making it ideal for both commercial and industrial use. The cupboard features double, perforated panel-lined doors that enhance ventilation while securing your valuable items. With two adjustable height galvanized steel shelves, each capable of supporting 100kg, it allows for flexible organization. Finished in a sleek powder coat paint in RAL 7016 anthracite grey, this cupboard not only provides durability but also aesthetic appeal, seamlessly fitting into contemporary workspaces. Its compact dimensions of 800x650x900mm ensure that it efficiently utilizes space without compromising on functionality.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones caters to high storage demands
Double perforated doors provide security while promoting airflow
Two adjustable height galvanized steel shelves facilitate versatile storage solutions
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
