Bott 2 Door Steel Cupboard 1 m 80mm, 350 mm
- RS Stock No.:
- 659-177
- Mfr. Part No.:
- 16926400.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP55,482.86
(exc. VAT)
PHP62,140.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,482.86 |
*price indicative
- RS Stock No.:
- 659-177
- Mfr. Part No.:
- 16926400.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 1m | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 1m | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is designed to combine robust security and practicality in any workspace. Featuring a solid, fully welded steel housing, this cupboard is equipped with double reinforced doors that ensure the safety of your tools and materials. With four adjustable galvanised steel shelves each capable of holding up to 75kg, it provides ample storage space and can be customised to accommodate various items. The cupboard's modern design is not only aesthetically pleasing but also functional, finished in a durable powder coat paint available in light grey and anthracite grey for a stylish touch in any environment. Its compact dimensions make it a perfect fit for tight spaces, enhancing organisation without compromising on strength.
Constructed from durable sheet steel for long lasting performance
Double reinforced doors provide enhanced security
Four adjustable height galvanised steel shelves cater to diverse storage needs
Stylish powder coated finish available in RAL 7035 light grey and RAL 7016 anthracite grey
Designed for efficient use of space ideal for workshops and storage areas
Safety features include a high load capacity of up to 75kg per shelf
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
