Bott 2 Door Steel Cupboard 1 m 80mm, 350 mm
- RS Stock No.:
- 659-897
- Mfr. Part No.:
- 16926410.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP57,912.34
(exc. VAT)
PHP64,861.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,912.34 |
*price indicative
- RS Stock No.:
- 659-897
- Mfr. Part No.:
- 16926410.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Auxilliary Compartment | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 1m | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Auxilliary Compartment | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 1m | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso compartment cupboard offers a robust storage solution designed to keep your workspace organized and efficient. This fully welded steel housing features double, reinforced doors and six adjustable galvanized steel shelves, each capable of holding up to 75kg. With 21 steel compartments, each measuring 235mm wide by 310mm deep and 100mm high, this cupboard is perfect for storing tools and materials securely. Finished in a durable powder coat paint in light grey (RAL 7035), it not only provides exceptional durability but also maintains a professional appearance. Measuring 800mm in width, 350mm in depth, and 1000mm in height, this cupboard is ideal for utilizing vertical space while keeping everything accessible and neat.
Designed to hold up to 75kg per shelf to support heavy items
Compact dimensions of 800mm (W) x 350mm (D) x 1000mm (H) fit easily in most workspaces
The cupboard is suitable for various environments, including workshops, garages, and industrial settings
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door 550 mm
