Bott 2 Door Steel Cupboard 1 m 80mm, 325 mm
- RS Stock No.:
- 663-501
- Mfr. Part No.:
- 40031068.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP39,119.54
(exc. VAT)
PHP43,813.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,119.54 |
*price indicative
- RS Stock No.:
- 663-501
- Mfr. Part No.:
- 40031068.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a robust storage solution designed to maximise efficiency in any workspace. Constructed from heavy duty sheet steel, this cupboard features reinforced doors and a perforated back panel, offering a remarkable total capacity of up to 1 tonne. Finished in a durable powder coat that combines RAL 7035 light grey and RAL 5010 gentian blue, it brings not only strength but also a modern aesthetic to your environment. With dimensions of 800 mm in width, 325 mm in depth, and 700 mm in height, this cupboard is crafted to provide reliable organisation without consuming excessive space. Ideal for workshops, garages, or commercial settings, the cubio wall cupboard meets the demands of professionals needing secure, accessible storage.
Heavy duty reinforced steel construction ensures durability
Double perforated panel doors provide both ventilation and visibility
Total capacity of 1 tonne accommodates extensive storage needs
Powder coated finish resists wear enhancing longevity
Compact dimensions save space while offering substantial storage
Ideal for various settings from workshops to commercial spaces
Shelf load capacity of 100 kg allows for versatile storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
