Bott 2 Door Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 659-305
- Mfr. Part No.:
- 16926272.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,478.60
(exc. VAT)
PHP66,616.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,478.60 |
*price indicative
- RS Stock No.:
- 659-305
- Mfr. Part No.:
- 16926272.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 1m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 1m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall and shelf cupboard is designed to enhance your storage solutions with its robust, fully welded steel housing. This stylish yet functional unit features double window panel doors, providing easy visibility of contents while ensuring durability. It includes two adjustable height galvanised steel shelves capable of supporting a load of up to 75kg, making it perfect for a variety of applications. Finished in a chic combination of RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only serves as a practical storage option but also adds a touch of sophistication to any workspace. Its compact dimensions of 1050x350x1000mm make it an ideal fit for tight spaces, blending functionality with modern design for your organisational needs.
Fully welded steel housing ensures maximum durability
Double window panel doors facilitate easy access and visibility
Two adjustable galvanised steel shelves allow for flexible storage
Shelf load capacity of 75kg supports a range of items
Finished in durable powder coat paint for a sleek appearance
Available in a stylish light grey and crimson red combination
Designed for effective organisation enhancing workspace efficiency
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
