Bott 2 Door Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 663-379
- Mfr. Part No.:
- 40031063.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP46,619.01
(exc. VAT)
PHP52,213.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,619.01 |
*price indicative
- RS Stock No.:
- 663-379
- Mfr. Part No.:
- 40031063.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly designed to meet the demands of modern workspaces, combining functionality with robust construction. Crafted from heavy duty sheet steel and finished in a striking gentian blue with a light grey powder coat, this cupboard ensures durability whilst providing attractive storage solutions. Its impressive total capacity of up to 1 tonne, along with reinforced doors and a louvre back panel, makes it an ideal choice for both professional and industrial environments. With dimensions of 1050mm in width, 325mm in depth, and 1000mm in height, it easily fits into tight spaces, offering ample storage for tools and equipment, while keeping them organised and accessible.
Constructed from heavy duty sheet steel for enhanced durability
Powder coated finish ensures long lasting protection and aesthetic appeal
Striking main colour of gentian blue with a secondary light grey highlights for a modern look
Reinforced doors with perfo panel design to add strength and flexibility
Louvre back panel aids in ventilation keeping stored items in optimal condition
Compact size makes it suitable for various workspace configurations
Designed for ease of access promoting efficient organisation and storage of items
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Storage Cabinet 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Arduino Uno Rev 3 SMD
