Bott 2 Door Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-870
- Mfr. Part No.:
- 16926762.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,776.62
(exc. VAT)
PHP61,349.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,776.62 |
*price indicative
- RS Stock No.:
- 660-870
- Mfr. Part No.:
- 16926762.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed to enhance organisation in any workspace. Constructed from fully welded sheet steel, it features durable ventilated doors, ensuring efficient airflow while securely housing your items. With two adjustable galvanised steel shelves capable of supporting up to 75 kg, this cupboard accommodates a variety of equipment and tools. Its elegant finish in RAL 5010 gentian blue and RAL 7035 light grey not only provides aesthetic appeal but also ensures longevity through its powder coated surface. With dimensions of 1050mm in width, 550mm in depth, and 1000mm in height, it fits seamlessly into tight spaces, making it ideal for both professional and commercial environments.
Robust construction from fully welded sheet steel ensures durability
Ventilated doors promote airflow while keeping contents secure
Two adjustable shelves allow for customisable storage options
Each shelf can hold up to 75 kg accommodating heavy items
Elegant powder coated finish resists wear and tear maintaining aesthetics
Available in RAL 5010 gentian blue and RAL 7035 light grey for versatile styling
Ideal for both professional and commercial use providing excellent organisation
