Bott 2 Door Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 660-158
- Mfr. Part No.:
- 16926273.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,714.35
(exc. VAT)
PHP109,440.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,714.35 |
*price indicative
- RS Stock No.:
- 660-158
- Mfr. Part No.:
- 16926273.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed to enhance organisation and accessibility in various work environments. With its fully welded steel construction, this cupboard offers durability that can withstand the rigours of daily use. The double window panel doors provide easy viewing of contents, while the four adjustable galvanised steel shelves boast a load capacity of 75kg each, catering to various storage needs. Finished in a sleek powder coat paint available in RAL 7035 light grey and RAL 5010 gentian blue, this cupboard not only ensures functionality but also adds a touch of style to your workspace. Measuring 1050mm in width, 350mm in depth, and 2000mm in height, it is a perfect fit for tighter spaces while still providing ample storage.
Constructed from fully welded sheet steel for maximum durability
Features double window panel doors for easy access and visibility
Equipped with four adjustable galvanised steel shelves suitable for varied heights
Each shelf supports a load capacity of 75kg accommodating heavy items
Finishing options include RAL 7035 light grey and RAL 5010 gentian blue for a stylish appearance
Compact dimensions enable effective use of limited space without compromising storage capacity
Designed for versatility making it ideal for workshops offices or storage areas
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
