Bott 2 Door Steel Cupboard 600 mm 1.05m, 350 mm
- RS Stock No.:
- 659-807
- Mfr. Part No.:
- 16926202.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,726.54
(exc. VAT)
PHP42,253.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,726.54 |
*price indicative
- RS Stock No.:
- 659-807
- Mfr. Part No.:
- 16926202.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed to maximize storage efficiency while maintaining a clean and modern aesthetic. Crafted from robust, fully welded sheet steel, this cupboard features double, reinforced doors that ensure security and durability. Equipped with one adjustable galvanized steel shelf, it can accommodate up to 75kg, making it perfect for safely storing tools and equipment. Finished in a durable powder coat in RAL 7035 light grey, it blends seamlessly into any workspace. With dimensions of 1050mm width, 350mm depth, and 600mm height, this versatile unit is well-suited for both commercial and home use, providing an elegant solution for organizing your environment.
Powder-coated finish in light grey (RAL 7035) for a stylish and professional appearance
Designed to accommodate a shelf load capacity of 75kg, suitable for various items
Compact dimensions make it ideal for tight spaces, maximizing storage without sacrificing style
Related links
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
