Bott 2 Door Steel Cupboard 900 mm 1.05m, 350 mm
- RS Stock No.:
- 659-639
- Mfr. Part No.:
- 16926751.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP44,358.69
(exc. VAT)
PHP49,681.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,358.69 |
*price indicative
- RS Stock No.:
- 659-639
- Mfr. Part No.:
- 16926751.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Height | 900mm | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Height 900mm | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is an exceptional storage solution designed to enhance organizational efficiency in any workspace. Featuring a robust, fully welded steel housing, this cupboard ensures long-lasting durability while maintaining an appealing aesthetic. Its two double, ventilated doors provide easy access to your stored items, while the adjustable galvanized steel shelves can hold up to 75kg, catering to diverse storage needs. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it effortlessly blends into various environments. With dimensions of 1050mm in width, 350mm in depth, and 900mm in height, this cupboard is an ideal fit for compact spaces, making it a perfect addition to any garage, workshop, or office setting.
75kg shelf load capacity suits a range of storage requirements
Sleek powder coat finish in stylish light grey and anthracite grey enhances visual appeal
Compact dimensions make it perfect for efficient space management
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 350 mm
- Bott 2 Door 350 mm
