Bott 2 Door Steel Cupboard 800 mm 1.05m, 350 mm
- RS Stock No.:
- 659-724
- Mfr. Part No.:
- 16926270.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP47,729.90
(exc. VAT)
PHP53,457.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,729.90 |
*price indicative
- RS Stock No.:
- 659-724
- Mfr. Part No.:
- 16926270.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is an expertly designed storage solution, crafted to enhance your workspace organization. Featuring a sturdy fully welded steel housing, this cupboard stands up to daily use while offering two adjustable galvanized steel shelves, each capable of supporting loads up to 75 kg. Finished in a sleek powder coat paint, available in a striking RAL 3004 crimson red combined with a light grey RAL 7035 coating, this cupboard not only ensures durability but also adds a touch of modern style to your environment. With dimensions of 1050x350x800 mm, it is compact enough for versatile placement while providing substantial storage capacity to keep your essentials securely stowed. Perfect for workshops, garages, or commercial settings.
Secondary light grey finish complements the main colours seamlessly
Compact dimensions make it versatile for various spaces
Window doors provide easy visibility and accessibility to contents
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
